Entrelec 1SNA115166R1100 SNA Series Grey, 0.2 → 4mm², Double-Level, Screw Termination

Номер на артикул на RS: 426-1524Марка: Entrelec№ по каталога на производителя: 1SNA115166R1100
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

800 V ac

Series

SNA

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

Double Deck with Vertical Connection

Double deck terminals with interconnection via 'pre-assembled' jumper bar.

Features and Benefits

• Two versions available: one with vertical interconnection and partition on the lower deck, one version with just partition
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

Може да се интересувате от

€ 48,30

€ 4,83 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115166R1100 SNA Series Grey, 0.2 → 4mm², Double-Level, Screw Termination

€ 48,30

€ 4,83 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115166R1100 SNA Series Grey, 0.2 → 4mm², Double-Level, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

800 V ac

Series

SNA

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

Double Deck with Vertical Connection

Double deck terminals with interconnection via 'pre-assembled' jumper bar.

Features and Benefits

• Two versions available: one with vertical interconnection and partition on the lower deck, one version with just partition
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

Може да се интересувате от