Entrelec 1SNA115116R0700 SNA Series Grey, 4mm², Single-Level, Screw Termination

Технически документи
Спецификации
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Voltage Rating
800 V ac
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30409168
Страна на произход
Morocco
Детайли за продукта
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
€ 11,21
€ 1,121 Each (In a Pack of 10) (ex VAT)
10
€ 11,21
€ 1,121 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Voltage Rating
800 V ac
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30409168
Страна на произход
Morocco
Детайли за продукта
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II