Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Rechargeable Lithium-Ion Battery Pack for HX Series

Номер на артикул на RS: 573-438Марка: Entel№ по каталога на производителя: CNB450E
brand-logo
Преглед на всички в Walkie Talkie Accessories

Технически документи

Спецификации

Brand

Entel

Accessory Type

Rechargeable Lithium-Ion Battery Pack

Compatible Models

HX Series

Compatible Brands

Entel

Страна на произход

Korea, Republic Of

Детайли за продукта

Entel HX446L PMR

Tough, compact and dependable, the HX446L licence free PMR446 is manufactured to MIL-STD 810C/D/E/F to withstand the everyday rigours of tough commercial use.

Compact, ergonomic design
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
Environmental protection to IP55
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Информацията за складовите наличности временно не е налична.

€ 48,68

€ 48,68 Всеки (ex VAT)

Rechargeable Lithium-Ion Battery Pack for HX Series

€ 48,68

€ 48,68 Всеки (ex VAT)

Rechargeable Lithium-Ion Battery Pack for HX Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Entel

Accessory Type

Rechargeable Lithium-Ion Battery Pack

Compatible Models

HX Series

Compatible Brands

Entel

Страна на произход

Korea, Republic Of

Детайли за продукта

Entel HX446L PMR

Tough, compact and dependable, the HX446L licence free PMR446 is manufactured to MIL-STD 810C/D/E/F to withstand the everyday rigours of tough commercial use.

Compact, ergonomic design
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
Environmental protection to IP55
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.