Speaker for HT ATEX

Номер на артикул на RS: 573-466Марка: Entel№ по каталога на производителя: CMP950
brand-logo
Преглед на всички в Walkie Talkie Accessories

Технически документи

Спецификации

Brand

Entel

Accessory Type

Speaker

Compatible Models

HT ATEX

Compatible Brands

Entel

Страна на произход

Korea, Republic Of

Детайли за продукта

Entel HT953 Submersible ATEX PMR

For those requiring a PMR446 ATEX portable, the HT953 with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.

ATEX approved to E Ex ib IIC T4
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channes
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm

€ 108,94

€ 108,94 Всеки (ex VAT)

Speaker for HT ATEX

€ 108,94

€ 108,94 Всеки (ex VAT)

Speaker for HT ATEX

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Entel

Accessory Type

Speaker

Compatible Models

HT ATEX

Compatible Brands

Entel

Страна на произход

Korea, Republic Of

Детайли за продукта

Entel HT953 Submersible ATEX PMR

For those requiring a PMR446 ATEX portable, the HT953 with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.

ATEX approved to E Ex ib IIC T4
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channes
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm