ENIX Energies 200mAh NiMH 9V Rechargeable Battery

Номер на артикул на RS: 689-5873Марка: ENIX Energies№ по каталога на производителя: ARH9002
brand-logo

Технически документи

Спецификации

Chemistry

NiMH

Capacity

200mAh

Size

PP3

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → 55°C

Страна на произход

China

Детайли за продукта

NX Ready To Go

A cost effective replacement for alkaline batteries. Suitable for high energy demanding applications. Environmentally friendly. Very low self discharge: retains 80% after one year of storage

Ready to use straight from the shelf
Suitable for all applications
Low self discharge
Long sheld life and can be stored
Reusable up to 1000 times
Powerful
Economical
Ecological

Може да се интересувате от
RS PRO 200mAh NiMH 9V Rechargeable Battery
€ 10,35Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ENIX Energies 200mAh NiMH 9V Rechargeable Battery

P.O.A.

ENIX Energies 200mAh NiMH 9V Rechargeable Battery
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 200mAh NiMH 9V Rechargeable Battery
€ 10,35Всеки (ex VAT)

Технически документи

Спецификации

Chemistry

NiMH

Capacity

200mAh

Size

PP3

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → 55°C

Страна на произход

China

Детайли за продукта

NX Ready To Go

A cost effective replacement for alkaline batteries. Suitable for high energy demanding applications. Environmentally friendly. Very low self discharge: retains 80% after one year of storage

Ready to use straight from the shelf
Suitable for all applications
Low self discharge
Long sheld life and can be stored
Reusable up to 1000 times
Powerful
Economical
Ecological

Може да се интересувате от
RS PRO 200mAh NiMH 9V Rechargeable Battery
€ 10,35Всеки (ex VAT)