Enerpac Inline Mounting Hydraulic Flow Control Valve, NPTF 3/8-18, 700bar, V66

Номер на артикул на RS: 122-2309Марка: Enerpac№ по каталога на производителя: V66
brand-logo

Технически документи

Спецификации

Brand

Enerpac

Connection Port Thread

NPTF 3/8-18

Thread Size

3/8-18in

Maximum Operating Pressure

700bar

Manufacturer Series

V

Thread Standard

NPTF

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Страна на произход

United States

Детайли за продукта

Manually Operated Check Valve

Enerpac’s V-66 manually operate check valves are for use with both double and single acting cylinders. Used for load holding applications the check valve only allows oil to flow to the piston during operation. Oil can flow back to the reservoir when the lever is operated by hand.

Features and Benefits

Max pressure 700 bar
Nickel plated for corrosion resistance
NPTF porting ensures against leaks

Applications

For use with Enerpacs double and singel acting hydraulic cyinders for load holding.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Информацията за складовите наличности временно не е налична.

€ 352,36

€ 352,36 Всеки (ex VAT)

Enerpac Inline Mounting Hydraulic Flow Control Valve, NPTF 3/8-18, 700bar, V66

€ 352,36

€ 352,36 Всеки (ex VAT)

Enerpac Inline Mounting Hydraulic Flow Control Valve, NPTF 3/8-18, 700bar, V66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Enerpac

Connection Port Thread

NPTF 3/8-18

Thread Size

3/8-18in

Maximum Operating Pressure

700bar

Manufacturer Series

V

Thread Standard

NPTF

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Страна на произход

United States

Детайли за продукта

Manually Operated Check Valve

Enerpac’s V-66 manually operate check valves are for use with both double and single acting cylinders. Used for load holding applications the check valve only allows oil to flow to the piston during operation. Oil can flow back to the reservoir when the lever is operated by hand.

Features and Benefits

Max pressure 700 bar
Nickel plated for corrosion resistance
NPTF porting ensures against leaks

Applications

For use with Enerpacs double and singel acting hydraulic cyinders for load holding.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.