Enerpac Single, Portable General Purpose Hydraulic Cylinder, SCR156PGH, 15t, 152mm stroke

Номер на артикул на RS: 907-6520Марка: Enerpac№ по каталога на производителя: SCR156PGH
brand-logo

Технически документи

Спецификации

Brand

Enerpac

Stroke

152mm

Capacity

15t

Closed Height

271mm

Single/Double Acting

Single

Manufacturer Series

RC

Extended Height

423mm

Cylinder Effective Area

20.3cm²

Oil Capacity

308cm³

Outside Diameter

69mm

Maximum Operating Pressure

700bar

Weight

6.8kg

Страна на произход

China

Детайли за продукта

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets

Информацията за складовите наличности временно не е налична.

€ 2 265,23

€ 2 265,23 Всеки (ex VAT)

Enerpac Single, Portable General Purpose Hydraulic Cylinder, SCR156PGH, 15t, 152mm stroke

€ 2 265,23

€ 2 265,23 Всеки (ex VAT)

Enerpac Single, Portable General Purpose Hydraulic Cylinder, SCR156PGH, 15t, 152mm stroke
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Enerpac

Stroke

152mm

Capacity

15t

Closed Height

271mm

Single/Double Acting

Single

Manufacturer Series

RC

Extended Height

423mm

Cylinder Effective Area

20.3cm²

Oil Capacity

308cm³

Outside Diameter

69mm

Maximum Operating Pressure

700bar

Weight

6.8kg

Страна на произход

China

Детайли за продукта

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets