Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

Номер на артикул на RS: 283-1244Марка: Enerpac№ по каталога на производителя: P391
brand-logo

Технически документи

Спецификации

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

901cm³

Pump Type

Hand

Cylinder Stroke

25.4mm

Displacement per Stroke 2nd Stage

2.47cm³

Displacement per Stroke, 2nd Stage

2.47cm³

Maximum Handle Effort

38.6kg

Dimensions

533 x 120 x 177mm

Weight

4.1kg

Height

177mm

Width

120mm

Length

533mm

Страна на произход

United States

Детайли за продукта

KarryKrimp® Crimping Press

Portable (18kg), compact (688mm tall x 305mm deep) and ruggedly built press
Comes equipped with die ring suitable for all sizes of hose
Colour-coded die train set required for each different size of hose
High pressure hydraulic pump and hose link required to power press
Press supplied with fully detailed instruction leaflet

Self-Assembly Crimped Fittings

Информацията за складовите наличности временно не е налична.

€ 570,63

€ 570,63 Всеки (ex VAT)

Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

€ 570,63

€ 570,63 Всеки (ex VAT)

Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

901cm³

Pump Type

Hand

Cylinder Stroke

25.4mm

Displacement per Stroke 2nd Stage

2.47cm³

Displacement per Stroke, 2nd Stage

2.47cm³

Maximum Handle Effort

38.6kg

Dimensions

533 x 120 x 177mm

Weight

4.1kg

Height

177mm

Width

120mm

Length

533mm

Страна на произход

United States

Детайли за продукта

KarryKrimp® Crimping Press

Portable (18kg), compact (688mm tall x 305mm deep) and ruggedly built press
Comes equipped with die ring suitable for all sizes of hose
Colour-coded die train set required for each different size of hose
High pressure hydraulic pump and hose link required to power press
Press supplied with fully detailed instruction leaflet

Self-Assembly Crimped Fittings