Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar

Номер на артикул на RS: 283-1272Марка: Enerpac№ по каталога на производителя: P39
brand-logo

Технически документи

Спецификации

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

655cm³

Pump Type

Hand

Cylinder Stroke

20.6mm

Displacement per Stroke 2nd Stage

2.62cm³

Displacement per Stroke, 2nd Stage

2.62cm³

Maximum Handle Effort

50kg

Dimensions

520 x 133 x 119mm

Weight

5.9kg

Height

119mm

Width

133mm

Length

520mm

Страна на произход

United States

Детайли за продукта

Steel Hand Pump

The two speed model is recommended for applications where cylinder pistons must advance rapidly to load contact, and applications where greater oil capacities are required, such as multiple cylinder hook-ups

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 553,32

€ 553,32 Всеки (ex VAT)

Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar

€ 553,32

€ 553,32 Всеки (ex VAT)

Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

655cm³

Pump Type

Hand

Cylinder Stroke

20.6mm

Displacement per Stroke 2nd Stage

2.62cm³

Displacement per Stroke, 2nd Stage

2.62cm³

Maximum Handle Effort

50kg

Dimensions

520 x 133 x 119mm

Weight

5.9kg

Height

119mm

Width

133mm

Length

520mm

Страна на произход

United States

Детайли за продукта

Steel Hand Pump

The two speed model is recommended for applications where cylinder pistons must advance rapidly to load contact, and applications where greater oil capacities are required, such as multiple cylinder hook-ups

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Може да се интересувате от