Enerpac Hydraulic Fluid HF95T, 20 L, ISO Grade 32

Номер на артикул на RS: 750-2764Марка: Enerpac№ по каталога на производителя: HF95T
brand-logo

Технически документи

Спецификации

Brand

Enerpac

Size

20 L

ISO Grade

32

Страна на произход

Netherlands

Детайли за продукта

Hydraulic Fluid

Enerpac HF-Series Hydraulic Oil is a mineral-based oil that has been specially designed to provide maximum film protection lubricity, maximum internal heat transfer, and maximum hydraulic pump volumetric efficiency. The oil is suitable for use with the Enerpac range of high pressure cylinders and pumps.

Enerpac HF-Series Hydraulic Oil also:

Prevents pump cavitation
Offers a high viscosity index
Includes additives to prevent rust, oxidation and sludge

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Може да се интересувате от
Enerpac Hydraulic Fluid HF95Y, 5 L, ISO Grade 32
€ 120,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 329,86

€ 329,86 Всеки (ex VAT)

Enerpac Hydraulic Fluid HF95T, 20 L, ISO Grade 32

€ 329,86

€ 329,86 Всеки (ex VAT)

Enerpac Hydraulic Fluid HF95T, 20 L, ISO Grade 32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Enerpac Hydraulic Fluid HF95Y, 5 L, ISO Grade 32
€ 120,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

Enerpac

Size

20 L

ISO Grade

32

Страна на произход

Netherlands

Детайли за продукта

Hydraulic Fluid

Enerpac HF-Series Hydraulic Oil is a mineral-based oil that has been specially designed to provide maximum film protection lubricity, maximum internal heat transfer, and maximum hydraulic pump volumetric efficiency. The oil is suitable for use with the Enerpac range of high pressure cylinders and pumps.

Enerpac HF-Series Hydraulic Oil also:

Prevents pump cavitation
Offers a high viscosity index
Includes additives to prevent rust, oxidation and sludge

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Може да се интересувате от
Enerpac Hydraulic Fluid HF95Y, 5 L, ISO Grade 32
€ 120,39Всеки (ex VAT)