Технически документи
Спецификации
Brand
EnerpacOverall Length
1800mm
Inside Diameter
6.4mm
Maximum Operating Pressure
700bar
Inner Hose Material
Thermoplastic
Connector A - Angle
Straight
Connector B - Gender
Male
Connector A - Gender
Male
Maximum Operating Temperature
+65°C
Connector B - Angle
Straight
Страна на произход
Netherlands
Детайли за продукта
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
€ 213,00
€ 213,00 Всеки (ex VAT)
1
€ 213,00
€ 213,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EnerpacOverall Length
1800mm
Inside Diameter
6.4mm
Maximum Operating Pressure
700bar
Inner Hose Material
Thermoplastic
Connector A - Angle
Straight
Connector B - Gender
Male
Connector A - Gender
Male
Maximum Operating Temperature
+65°C
Connector B - Angle
Straight
Страна на произход
Netherlands
Детайли за продукта
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.