Enerpac Digital Pressure Gauge, DGR1, 0bar min.

Номер на артикул на RS: 750-2755Марка: Enerpac№ по каталога на производителя: DGR1
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Enerpac

Minimum Pressure Measurement

0bar

Display Type

Digital

Gauge Outside Diameter

75.95mm

Best Accuracy

±0.2%

Страна на произход

Netherlands

Детайли за продукта

Digital Pressure Gauge

Enerpac Digital Pressure Gauges enable system operators to read hydraulic system pressure. They are more accurate than conventional analogue dial gauges, and provide a safe, convenient, and inexpensive means of monitoring hydraulic circuit pressure.
Enerpac Digital Pressure Gauges can deliver years of accurate service under challenging conditions, where vibration, dirt, dust, and corrosive media are present.

Features and Benefits

"• Accuracy of ±0.2% full scale
• Rated for system pressure up to 1380 bar
• Ability to display system pressure in bar, psi, MPa, kg/cm2
• Low battery indicator
• 3 V battery included (Type CR2430)
• Shut off selectable – Menu driven
• Zero-set capability; ensures that the gauge reads actual system pressure"

Product Application Information

Designed for fast, easy installation, hydraulic gauges are ideal for use in many applications including, high cycle and harsh environments.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Enerpac Digital Pressure Gauge, DGR1, 0bar min.

P.O.A.

Enerpac Digital Pressure Gauge, DGR1, 0bar min.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Enerpac

Minimum Pressure Measurement

0bar

Display Type

Digital

Gauge Outside Diameter

75.95mm

Best Accuracy

±0.2%

Страна на произход

Netherlands

Детайли за продукта

Digital Pressure Gauge

Enerpac Digital Pressure Gauges enable system operators to read hydraulic system pressure. They are more accurate than conventional analogue dial gauges, and provide a safe, convenient, and inexpensive means of monitoring hydraulic circuit pressure.
Enerpac Digital Pressure Gauges can deliver years of accurate service under challenging conditions, where vibration, dirt, dust, and corrosive media are present.

Features and Benefits

"• Accuracy of ±0.2% full scale
• Rated for system pressure up to 1380 bar
• Ability to display system pressure in bar, psi, MPa, kg/cm2
• Low battery indicator
• 3 V battery included (Type CR2430)
• Shut off selectable – Menu driven
• Zero-set capability; ensures that the gauge reads actual system pressure"

Product Application Information

Designed for fast, easy installation, hydraulic gauges are ideal for use in many applications including, high cycle and harsh environments.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Може да се интересувате от