Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries

Номер на артикул на RS: 914-5076Марка: Energizer№ по каталога на производителя: 7638900423358
brand-logo
Преглед на всички в Батерии D

Технически документи

Спецификации

Brand Range

Energizer MAX PLUS

Size

D

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

2.75Ah

Страна на произход

China

Детайли за продукта

Energizer Alkaline MAX PLUS Batteries

The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.

Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.

MAX PLUS Batteries Available.

• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
• Stock number 9145076, D MAX PLUS, 2 pack.

Може да се интересувате от
Energizer Energizer High Tech 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 8,97

€ 4,484 Each (In a Pack of 2) (ex VAT)

Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries

€ 8,97

€ 4,484 Each (In a Pack of 2) (ex VAT)

Energizer Energizer MAX PLUS 1.5V Alkaline, Zinc Manganese Dioxide D Batteries

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Energizer Energizer High Tech 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand Range

Energizer MAX PLUS

Size

D

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

2.75Ah

Страна на произход

China

Детайли за продукта

Energizer Alkaline MAX PLUS Batteries

The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.

Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.

MAX PLUS Batteries Available.

• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
• Stock number 9145076, D MAX PLUS, 2 pack.

Може да се интересувате от
Energizer Energizer High Tech 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 2) (ex VAT)