Технически документи
Спецификации
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
UK
Number of Batteries Charged
4
Batteries Included
Yes
Model Number
1hr Charger
Charging Time
60 (AA)min
Dimensions
75 x 32 x 115mm
Детайли за продукта
Energizer 1 hour Battery Charger
This 7638900307214 Energizer 1 hour charger is Energy Star Certified. It is ideal for using it at home or just throw it into your suitcase while you are away exploring world. Insert up to 4 AA or AAA batteries and they will be ready to use within an hour.
About me
Speedy charging
My LED light will show when batteries are charging
Primary battery detection tells if inserted battery is full or not rechargeable (by design or fault) and automatically stops charging process
NiMH/NiCd Battery Chargers, Supplied With Batteries
I come with UK plug, exploring Europe? You will need one of those 668-3698 as an addition to your UK plug
Black in colour
NiMH/NiCd Battery Chargers, Supplied With Batteries
€ 81,42
€ 81,42 Всеки (ex VAT)
1
€ 81,42
€ 81,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EnergizerBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Plug Type
UK
Number of Batteries Charged
4
Batteries Included
Yes
Model Number
1hr Charger
Charging Time
60 (AA)min
Dimensions
75 x 32 x 115mm
Детайли за продукта
Energizer 1 hour Battery Charger
This 7638900307214 Energizer 1 hour charger is Energy Star Certified. It is ideal for using it at home or just throw it into your suitcase while you are away exploring world. Insert up to 4 AA or AAA batteries and they will be ready to use within an hour.
About me
Speedy charging
My LED light will show when batteries are charging
Primary battery detection tells if inserted battery is full or not rechargeable (by design or fault) and automatically stops charging process
NiMH/NiCd Battery Chargers, Supplied With Batteries
I come with UK plug, exploring Europe? You will need one of those 668-3698 as an addition to your UK plug
Black in colour