Технически документи
Спецификации
Brand
Endress+HauserChart Type
Graphical
Number of Inputs
8
Parameter Measured
Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
Maximum Temperature Measurement
2315 °C
Maximum Current Measurement
20mA
Number of Outputs
6
Maximum Operating Voltage
27.6 Vdc
Maximum Voltage Measurement
10V
Model Number p
RSG35-C2A
Model Number (p)
RSG35-C2A
IP Rating
IP65
Best Temperature Measurement Accuracy
±0.1% oMR
Temperature Measurement Resolution
1 s
Width
144mm
Length
192mm
Best Current Measurement Accuracy
±0.1% oMR
Battery Life
10 years
Current Measurement Resolution
100 ms
Weight
2.2kg
Minimum Operating Voltage
21.6 Vdc
Battery Type
Lithium 3V 1/2AA
Best Voltage Measurement Accuracy
±0.1% oMR
Best Resistance Measurement Accuracy
±0.1% oMR
Voltage Measurement Resolution
100 ms
Power Source
A, Frequency Input, Pulse Input, RTD, Thermocouple, V
Height
144mm
Страна на произход
Germany
€ 1 755,06
€ 1 755,06 Всеки (ex VAT)
1
€ 1 755,06
€ 1 755,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Endress+HauserChart Type
Graphical
Number of Inputs
8
Parameter Measured
Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
Maximum Temperature Measurement
2315 °C
Maximum Current Measurement
20mA
Number of Outputs
6
Maximum Operating Voltage
27.6 Vdc
Maximum Voltage Measurement
10V
Model Number p
RSG35-C2A
Model Number (p)
RSG35-C2A
IP Rating
IP65
Best Temperature Measurement Accuracy
±0.1% oMR
Temperature Measurement Resolution
1 s
Width
144mm
Length
192mm
Best Current Measurement Accuracy
±0.1% oMR
Battery Life
10 years
Current Measurement Resolution
100 ms
Weight
2.2kg
Minimum Operating Voltage
21.6 Vdc
Battery Type
Lithium 3V 1/2AA
Best Voltage Measurement Accuracy
±0.1% oMR
Best Resistance Measurement Accuracy
±0.1% oMR
Voltage Measurement Resolution
100 ms
Power Source
A, Frequency Input, Pulse Input, RTD, Thermocouple, V
Height
144mm
Страна на произход
Germany