Endress+Hauser Picomag Series Conductive Liquids Flow Meter for Liquid, 0.05 l/min Min, 35 L/min Max

Технически документи
Спецификации
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.05 L/min
Maximum Flow Rate
35 l/min
Supply Voltage
18 → 30 V dc
Pipe Diameter Range
G 1/2
Connection Type
Bluetooth, IO-Link
Series
Picomag
Distrelec Product Id
30351189
Страна на произход
France
€ 449,98
€ 449,98 Всеки (ex VAT)
1
€ 449,98
€ 449,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.05 L/min
Maximum Flow Rate
35 l/min
Supply Voltage
18 → 30 V dc
Pipe Diameter Range
G 1/2
Connection Type
Bluetooth, IO-Link
Series
Picomag
Distrelec Product Id
30351189
Страна на произход
France