EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 25mm Bore
Технически документи
Спецификации
Brand
EMERSON ? AVENTICSStroke
700mm
Bore
25mm
Manufacturer Series
RTC-SB
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Stroke Interval Weight
0.033 @ 10 mm kg/mm
Size Type
Compact
Test Weight
1.34 kg
Страна на произход
Hungary
€ 773,47
€ 773,47 Всеки (ex VAT)
1
€ 773,47
€ 773,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EMERSON ? AVENTICSStroke
700mm
Bore
25mm
Manufacturer Series
RTC-SB
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Stroke Interval Weight
0.033 @ 10 mm kg/mm
Size Type
Compact
Test Weight
1.34 kg
Страна на произход
Hungary