Технически документи
Спецификации
Brand
EMERSON - AVENTICSTube Inlet Connection
8mm
Outlet Connection Type
Threaded
Manufacturer Series
CC04
Cracking Pressure
0.5bar
Minimum Operating Pressure
0.5bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Operating Pressure Range
0.5 to 10bar
Body Material
Polyamide
Minimum Operating Temperature
-10°C
Threaded Inlet Thread Standard
G
€ 25,01
€ 25,01 Всеки (ex VAT)
1
€ 25,01
€ 25,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,01 |
5 - 9 | € 24,24 |
10+ | € 23,53 |
Технически документи
Спецификации
Brand
EMERSON - AVENTICSTube Inlet Connection
8mm
Outlet Connection Type
Threaded
Manufacturer Series
CC04
Cracking Pressure
0.5bar
Minimum Operating Pressure
0.5bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Operating Pressure Range
0.5 to 10bar
Body Material
Polyamide
Minimum Operating Temperature
-10°C
Threaded Inlet Thread Standard
G