Технически документи
Спецификации
Brand
EMERSON - AVENTICSPort Connection
G 1/4
Port Connection Thread Size
0.25 in
Manufacturer Series
AS2
Maximum Flow Rate
2800L/min
Maximum Operating Pressure
0.5 bar
Minimum Operating Pressure
16bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Страна на произход
Germany
€ 51,67
€ 51,67 Всеки (ex VAT)
1
€ 51,67
€ 51,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EMERSON - AVENTICSPort Connection
G 1/4
Port Connection Thread Size
0.25 in
Manufacturer Series
AS2
Maximum Flow Rate
2800L/min
Maximum Operating Pressure
0.5 bar
Minimum Operating Pressure
16bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Страна на произход
Germany