EMERSON ? AVENTICS G 3/8 Pneumatic Regulator - 0.5bar to 10bar, 3/8in, 16bar max. input

Номер на артикул на RS: 125-3544Марка: EMERSON ? AVENTICS№ по каталога на производителя: G652AR003GA00H0
brand-logo

Технически документи

Спецификации

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Port Connection Thread Size

3/8in

Typical Flow Rate

228.6 SCFM, 6530L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Overall Dimensions

66 x 55 x 151mm

Overall Width

55mm

Proof Pressure

10bar

Overall Length

66mm

Overall Height

151mm

Страна на произход

Poland

Детайли за продукта

651/652 Series Regulator

A high flow regulator from ASCO’s 651/652 series or air preparation equipment. Threaded ports allow this pneumatic regulator to be mounted individually or with other equipment from the 651/652 series. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.

Features and Benefits

• High flow with a wide range of adjustable output pressure ranges
• Available with relieving, non-relieving and internal flow check options
• Low profile gauge bar/PSI
• Optional extended temperature range of -40 °C to +80 °C
• Threaded ports allow for individual or modular mounting

Regulators and Filter Regulators

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 85,46

€ 85,46 Всеки (ex VAT)

EMERSON ? AVENTICS G 3/8 Pneumatic Regulator - 0.5bar to 10bar, 3/8in, 16bar max. input

€ 85,46

€ 85,46 Всеки (ex VAT)

EMERSON ? AVENTICS G 3/8 Pneumatic Regulator - 0.5bar to 10bar, 3/8in, 16bar max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Port Connection Thread Size

3/8in

Typical Flow Rate

228.6 SCFM, 6530L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Overall Dimensions

66 x 55 x 151mm

Overall Width

55mm

Proof Pressure

10bar

Overall Length

66mm

Overall Height

151mm

Страна на произход

Poland

Детайли за продукта

651/652 Series Regulator

A high flow regulator from ASCO’s 651/652 series or air preparation equipment. Threaded ports allow this pneumatic regulator to be mounted individually or with other equipment from the 651/652 series. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.

Features and Benefits

• High flow with a wide range of adjustable output pressure ranges
• Available with relieving, non-relieving and internal flow check options
• Low profile gauge bar/PSI
• Optional extended temperature range of -40 °C to +80 °C
• Threaded ports allow for individual or modular mounting

Regulators and Filter Regulators

Може да се интересувате от