Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EMERSON ? AVENTICS G 1/4 FRL, Manual, Semi Automatic Drain, 25μm Filtration Size - With Pressure Gauge

Номер на артикул на RS: 136-6292Марка: EMERSON ? AVENTICS№ по каталога на производителя: A651A0000000401
brand-logo

Технически документи

Спецификации

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual, Semi Automatic

Manufacturer Series

651

Filtration Size

25µm

Pressure Gauge Port Size

G 1/4

Minimum Operating Pressure

0.2bar

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.2bar

Pressure Gauge Port Thread Size

1/4 in

Pressure Setting Range

0.2 → 10bar

Maximum Pressure Setting

10bar

Pressure Gauge Port Thread Standard

G

Страна на произход

Poland

Детайли за продукта

651/652 Series Filter Regulator - Lubricator

A filter regulator with semi-automatic drain from ASCO’s 651/652 series with a lubricator. The units have a micron rating of 25 μm and are fitted with a polycarbonate bowl with bowl guard. These units come ready mounted and ready for installation. The 651/652 series is a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.

Features and Benefits

• Assembly of filter/regulator and lubricator
• Filter/regulator with low profile-integrated gauge
• Polycarbonate bowls with bowl guard
• Delivered mounted and tested

FRL Assemblies

Информацията за складовите наличности временно не е налична.

€ 194,69

€ 194,69 Всеки (ex VAT)

EMERSON ? AVENTICS G 1/4 FRL, Manual, Semi Automatic Drain, 25μm Filtration Size - With Pressure Gauge

€ 194,69

€ 194,69 Всеки (ex VAT)

EMERSON ? AVENTICS G 1/4 FRL, Manual, Semi Automatic Drain, 25μm Filtration Size - With Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual, Semi Automatic

Manufacturer Series

651

Filtration Size

25µm

Pressure Gauge Port Size

G 1/4

Minimum Operating Pressure

0.2bar

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.2bar

Pressure Gauge Port Thread Size

1/4 in

Pressure Setting Range

0.2 → 10bar

Maximum Pressure Setting

10bar

Pressure Gauge Port Thread Standard

G

Страна на произход

Poland

Детайли за продукта

651/652 Series Filter Regulator - Lubricator

A filter regulator with semi-automatic drain from ASCO’s 651/652 series with a lubricator. The units have a micron rating of 25 μm and are fitted with a polycarbonate bowl with bowl guard. These units come ready mounted and ready for installation. The 651/652 series is a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.

Features and Benefits

• Assembly of filter/regulator and lubricator
• Filter/regulator with low profile-integrated gauge
• Polycarbonate bowls with bowl guard
• Delivered mounted and tested

FRL Assemblies