Технически документи
Спецификации
Brand
EMERSON ? AVENTICSFunction
4/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
840
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
4/2
Body Material
Polyoxymethylene
Maximum Flow Rate
200L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
1.8bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Страна на произход
Hungary
Детайли за продукта
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately
Rexroth 840, 740 & 579 Series
€ 183,61
€ 183,61 Всеки (ex VAT)
1
€ 183,61
€ 183,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 183,61 |
5+ | € 177,92 |
Технически документи
Спецификации
Brand
EMERSON ? AVENTICSFunction
4/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
840
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
4/2
Body Material
Polyoxymethylene
Maximum Flow Rate
200L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
1.8bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Страна на произход
Hungary
Детайли за продукта
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately