Технически документи
Спецификации
Brand
EMERSON – AVENTICSFunction
5/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
740
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Polyarylamide, Polyoxymethylene
Maximum Flow Rate
950L/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Страна на произход
Hungary
Детайли за продукта
Solenoid Valves - 740 Series
Integral flow regulators for speed control
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate
Rexroth 840, 740 & 579 Series
€ 212,03
€ 212,03 Всеки (ex VAT)
1
€ 212,03
€ 212,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 212,03 |
5+ | € 205,47 |
Технически документи
Спецификации
Brand
EMERSON – AVENTICSFunction
5/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
740
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Polyarylamide, Polyoxymethylene
Maximum Flow Rate
950L/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Страна на произход
Hungary
Детайли за продукта
Solenoid Valves - 740 Series
Integral flow regulators for speed control
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate