EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, M5 to Push In 6 mm, Threaded Connection Style, 1823373040

Номер на артикул на RS: 303-669Марка: EMERSON ? AVENTICS№ по каталога на производителя: 1823373040
brand-logo

Технически документи

Спецификации

Connector A

M5

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

M5

Manufacturer Series

QR2-S-RPN

Model Number p

1823373040

Страна на произход

Italy

€ 76,12

€ 76,12 1 Box of 25 (ex VAT)

EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, M5 to Push In 6 mm, Threaded Connection Style, 1823373040

€ 76,12

€ 76,12 1 Box of 25 (ex VAT)

EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, M5 to Push In 6 mm, Threaded Connection Style, 1823373040

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Connector A

M5

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

M5

Manufacturer Series

QR2-S-RPN

Model Number p

1823373040

Страна на произход

Italy