EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 NL2-SOV Series 24V dc

Номер на артикул на RS: 703-6071Марка: EMERSON ? AVENTICS№ по каталога на производителя: 0821300922
brand-logo

Технически документи

Спецификации

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

NL2-SOV

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Zinc

Maximum Flow Rate

1100L/min

Solenoid Power Consumption

4.8W

Minimum Operating Pressure

2.5bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10bar

Thread Size

1/4in

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

NL Series 3/2 Shut-Off Valve Solenoid Operated

Form B Electrical connector ISO 6952
Temperature Range -10 → +60 °C
Maximum particle size 5μm
Protection class IP65 (with Plug)
Duty cycle 100%

NL Series FRL

The NL range of air preparation units may be used as single elements or in combination units using joining accessories

Информацията за складовите наличности временно не е налична.

€ 197,91

€ 197,91 Всеки (ex VAT)

EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 NL2-SOV Series 24V dc

€ 197,91

€ 197,91 Всеки (ex VAT)

EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 NL2-SOV Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 197,91
5+€ 191,78

Технически документи

Спецификации

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

NL2-SOV

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Zinc

Maximum Flow Rate

1100L/min

Solenoid Power Consumption

4.8W

Minimum Operating Pressure

2.5bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10bar

Thread Size

1/4in

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

NL Series 3/2 Shut-Off Valve Solenoid Operated

Form B Electrical connector ISO 6952
Temperature Range -10 → +60 °C
Maximum particle size 5μm
Protection class IP65 (with Plug)
Duty cycle 100%

NL Series FRL

The NL range of air preparation units may be used as single elements or in combination units using joining accessories