Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EMERSON ? AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in, III B

Номер на артикул на RS: 703-6172Марка: EMERSON ? AVENTICS№ по каталога на производителя: 0820402005
brand-logo

Технически документи

Спецификации

Control Mechanism

Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

ST

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Maximum Flow Rate

280L/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Страна на произход

Poland

Детайли за продукта

Manually Operated Valves

Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3

ST Series Manually Operated Valves

Информацията за складовите наличности временно не е налична.

€ 111,39

€ 111,39 Всеки (ex VAT)

EMERSON ? AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in, III B

€ 111,39

€ 111,39 Всеки (ex VAT)

EMERSON ? AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 111,39
5+€ 107,94

Технически документи

Спецификации

Control Mechanism

Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

ST

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Maximum Flow Rate

280L/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Страна на произход

Poland

Детайли за продукта

Manually Operated Valves

Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3

ST Series Manually Operated Valves