Технически документи
Спецификации
Brand
EMERSON ? AVENTICSControl Mechanism
Roller
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
ST
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Maximum Flow Rate
280L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Number of Ports
3/2
Model Number p
III B
Страна на произход
Poland
Детайли за продукта
Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves
Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
ST Series Manually Operated Valves
€ 109,96
€ 109,96 Всеки (ex VAT)
1
€ 109,96
€ 109,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 109,96 |
5+ | € 106,56 |
Технически документи
Спецификации
Brand
EMERSON ? AVENTICSControl Mechanism
Roller
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
ST
Maximum Operating Pressure
10 bar
Body Material
Stainless Steel
Maximum Flow Rate
280L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Number of Ports
3/2
Model Number p
III B
Страна на произход
Poland
Детайли за продукта
Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves
Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3