EMERSON ? ASCO Solenoid Valve SCE238C004 24 DC, 2 port(s) , NC, 24 V dc, 3/4in

Технически документи
Спецификации
Brand
EMERSON ? ASCOSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
20mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Closing Time
110ms
Flow Factor Kv
6.6m³/h
Maximum Opening Time
55ms
Детайли за продукта
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position
€ 275,86
€ 275,86 Всеки (ex VAT)
1
€ 275,86
€ 275,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EMERSON ? ASCOSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
20mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Closing Time
110ms
Flow Factor Kv
6.6m³/h
Maximum Opening Time
55ms
Детайли за продукта
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position