Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EMERSON ? ASCO Solenoid Valve SCB262C007V-230 VCA, 2 port(s) , NC, 230 V ac, 1/4in

Номер на артикул на RS: 306-1373Марка: EMERSON ? ASCO№ по каталога на производителя: SCB262C007V-230 VCA
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, High Pressure Oil, Inert Gas, Water

Type

2/2

Orifice Diameter

3.2mm

Body Material

Stainless Steel

Series

262

Maximum Working Pressure

11 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Maximum Closing Time

25ms

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Страна на произход

Netherlands

Детайли за продукта

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EMERSON ? ASCO Solenoid Valve SCB262C007V-230 VCA, 2 port(s) , NC, 230 V ac, 1/4in

P.O.A.

EMERSON ? ASCO Solenoid Valve SCB262C007V-230 VCA, 2 port(s) , NC, 230 V ac, 1/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, High Pressure Oil, Inert Gas, Water

Type

2/2

Orifice Diameter

3.2mm

Body Material

Stainless Steel

Series

262

Maximum Working Pressure

11 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Maximum Closing Time

25ms

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Страна на произход

Netherlands

Детайли за продукта

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.

Може да се интересувате от