Технически документи
Спецификации
Brand
EMERSON ? ASCOAccessory Type
Control Unit
Supply Voltage
24 V dc
For Use With
Proportional solenoid valve
Series
E908
Страна на произход
France
Детайли за продукта
Control unit for POSIFLOW solenoid valve
Proportional electronic control unit for POSIFLOW solenoid valve.
Converts analogue input control signals of a solenoid by means of pulse width modulation.
Valve closure function at less than 2% of the maximum control signal.
Adjustable ramp control.
Coil supply current is independent of coil resistance (temperature) and supply voltage variations.
Coil supply current can be adjusted based on control signals.
Electronic circuit is integrated in a unit that can be connected to a 3-terminal coil.
Standards
ISO 4400 / EN 175301-803, form A / IEC 335.
€ 427,66
€ 427,66 Всеки (ex VAT)
1
€ 427,66
€ 427,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 427,66 |
5+ | € 414,39 |
Технически документи
Спецификации
Brand
EMERSON ? ASCOAccessory Type
Control Unit
Supply Voltage
24 V dc
For Use With
Proportional solenoid valve
Series
E908
Страна на произход
France
Детайли за продукта
Control unit for POSIFLOW solenoid valve
Proportional electronic control unit for POSIFLOW solenoid valve.
Converts analogue input control signals of a solenoid by means of pulse width modulation.
Valve closure function at less than 2% of the maximum control signal.
Adjustable ramp control.
Coil supply current is independent of coil resistance (temperature) and supply voltage variations.
Coil supply current can be adjusted based on control signals.
Electronic circuit is integrated in a unit that can be connected to a 3-terminal coil.
Standards
ISO 4400 / EN 175301-803, form A / IEC 335.