EMERSON ? ASCO G 1 FRL Assembly, Semi Automatic Drain, 25μm Filtration Size Integrated Pressure Gauge

Номер на артикул на RS: 328-634Марка: EMERSON ? ASCO№ по каталога на производителя: A653A0000000601

Технически документи

Спецификации

Port Connection

G 1

Integrated Pressure Gauge

Yes

Drain Type

Semi Automatic

Manufacturer Series

Series 653

Filtration Size

25µm

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

+5°C

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

5 → 50°C

Minimum Pressure Setting

0bar

Pressure Setting Range

0 → 10bar

Maximum Pressure Setting

10bar

Maximum Ambient Operating Temperature

+50°C

Bowl Material

Polycarbonate

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 351,01

€ 351,01 Всеки (ex VAT)

EMERSON ? ASCO G 1 FRL Assembly, Semi Automatic Drain, 25μm Filtration Size Integrated Pressure Gauge

€ 351,01

€ 351,01 Всеки (ex VAT)

EMERSON ? ASCO G 1 FRL Assembly, Semi Automatic Drain, 25μm Filtration Size Integrated Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Port Connection

G 1

Integrated Pressure Gauge

Yes

Drain Type

Semi Automatic

Manufacturer Series

Series 653

Filtration Size

25µm

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

+5°C

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

5 → 50°C

Minimum Pressure Setting

0bar

Pressure Setting Range

0 → 10bar

Maximum Pressure Setting

10bar

Maximum Ambient Operating Temperature

+50°C

Bowl Material

Polycarbonate

Страна на произход

France