Технически документи
Спецификации
Brand
EMERSON – ASCOFunction
5/2
Actuation Type
Pilot/Spring
Manufacturer Series
543
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
4200L/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
12bar
Страна на произход
France
Детайли за продукта
Electro-pneumatically controlled ISO distributors
Range of 5/2 and 5/3 distributors with electro-pneumatically controlled multi-function drawer.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.
ISO
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EMERSON – ASCOFunction
5/2
Actuation Type
Pilot/Spring
Manufacturer Series
543
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
4200L/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
12bar
Страна на произход
France
Детайли за продукта
Electro-pneumatically controlled ISO distributors
Range of 5/2 and 5/3 distributors with electro-pneumatically controlled multi-function drawer.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.