EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 521 Series 24V ac

Номер на артикул на RS: 122-759Марка: EMERSON ? ASCO№ по каталога на производителя: 52100002
brand-logo

Технически документи

Спецификации

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

521

Mounting Style

Manifold

Solenoid Voltage

24V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

1050L/min

Solenoid Power Consumption

2VA

Minimum Operating Pressure

1.5bar

Thread Size

1/4in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

France

Детайли за продукта

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 144,39

€ 144,39 Всеки (ex VAT)

EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 521 Series 24V ac

€ 144,39

€ 144,39 Всеки (ex VAT)

EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 521 Series 24V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 144,39
5+€ 139,92
Може да се интересувате от

Технически документи

Спецификации

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

521

Mounting Style

Manifold

Solenoid Voltage

24V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

1050L/min

Solenoid Power Consumption

2VA

Minimum Operating Pressure

1.5bar

Thread Size

1/4in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

France

Детайли за продукта

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

Може да се интересувате от