EMERSON ? ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc

Номер на артикул на RS: 302-6358Марка: EMERSON ? ASCO№ по каталога на производителя: 52000009
brand-logo

Технически документи

Спецификации

Function

5/3 W1

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Thread Standard

G

Страна на произход

France

Детайли за продукта

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

Информацията за складовите наличности временно не е налична.

€ 190,67

€ 190,67 Всеки (ex VAT)

EMERSON ? ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc

€ 190,67

€ 190,67 Всеки (ex VAT)

EMERSON ? ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 190,67
5+€ 184,76

Технически документи

Спецификации

Function

5/3 W1

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Thread Standard

G

Страна на произход

France

Детайли за продукта

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".