Технически документи
Спецификации
Brand
EMERSON ? ASCOFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Solenoid/Pilot
Manufacturer Series
519
Mounting Style
Manifold
Solenoid Voltage
230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
175L/min
Solenoid Power Consumption
2VA
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Thread Size
M5
Maximum Operating Pressure
8bar
Thread Standard
Metric
Страна на произход
France
Детайли за продукта
519-520-521 series mini valves, assembly only or on manifold
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".
€ 230,55
€ 230,55 Всеки (ex VAT)
1
€ 230,55
€ 230,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 230,55 |
5+ | € 223,39 |
Технически документи
Спецификации
Brand
EMERSON ? ASCOFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Solenoid/Pilot
Manufacturer Series
519
Mounting Style
Manifold
Solenoid Voltage
230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
175L/min
Solenoid Power Consumption
2VA
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Thread Size
M5
Maximum Operating Pressure
8bar
Thread Standard
Metric
Страна на произход
France
Детайли за продукта
519-520-521 series mini valves, assembly only or on manifold
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".