EMERSON ? ASCO G 1/4 Pneumatic Regulator - 0.5bar to 8bar, 1/4in, 12bar max. input

Номер на артикул на RS: 478-4140Марка: EMERSON ? ASCO№ по каталога на производителя: 34225006
brand-logo

Технически документи

Спецификации

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

12bar

Manufacturer Series

105

Port Connection Thread Size

1/4in

Typical Flow Rate

650L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Italy

Детайли за продукта

Modulair FRL 105 series

Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,52

€ 38,52 Всеки (ex VAT)

EMERSON ? ASCO G 1/4 Pneumatic Regulator - 0.5bar to 8bar, 1/4in, 12bar max. input

€ 38,52

€ 38,52 Всеки (ex VAT)

EMERSON ? ASCO G 1/4 Pneumatic Regulator - 0.5bar to 8bar, 1/4in, 12bar max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,52
5 - 9€ 37,32
10+€ 36,12
Може да се интересувате от

Технически документи

Спецификации

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

12bar

Manufacturer Series

105

Port Connection Thread Size

1/4in

Typical Flow Rate

650L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Italy

Детайли за продукта

Modulair FRL 105 series

Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.

Може да се интересувате от