Технически документи
Спецификации
Brand
EMERSON ? ASCOPort Connection
G 1/8
Maximum Outlet Pressure
8bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
12bar
Manufacturer Series
105
Port Connection Thread Size
1/8in
Typical Flow Rate
550L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
€ 40,08
€ 40,08 Всеки (ex VAT)
1
€ 40,08
€ 40,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,08 |
5 - 9 | € 38,89 |
10+ | € 37,60 |
Технически документи
Спецификации
Brand
EMERSON ? ASCOPort Connection
G 1/8
Maximum Outlet Pressure
8bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
12bar
Manufacturer Series
105
Port Connection Thread Size
1/8in
Typical Flow Rate
550L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.