Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380-415Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Male
Hazardous Area Certification
ATEX, IECEx
Страна на произход
France
Детайли за продукта
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.
€ 130,75
€ 130,75 Всеки (ex VAT)
1
€ 130,75
€ 130,75 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 130,75 |
10+ | € 124,22 |
Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380-415Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Male
Hazardous Area Certification
ATEX, IECEx
Страна на произход
France
Детайли за продукта
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.