Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
100-130Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Male
Hazardous Area Certification
ATEX, IECEx
Страна на произход
France
Детайли за продукта
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.
€ 98,39
€ 98,39 Всеки (ex VAT)
1
€ 98,39
€ 98,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 98,39 |
10+ | € 93,47 |
Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
100-130Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Male
Hazardous Area Certification
ATEX, IECEx
Страна на произход
France
Детайли за продукта
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.