Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
20-25Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Plug-In
IP Rating
IP66
Series
PRE
Cable CSA
2 x 4mm²
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Low Voltage
Yes
Страна на произход
France
€ 257,92
€ 257,92 Всеки (ex VAT)
1
€ 257,92
€ 257,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
20-25Vac 50/60Hz
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Plug-In
IP Rating
IP66
Series
PRE
Cable CSA
2 x 4mm²
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Low Voltage
Yes
Страна на произход
France