Технически документи
Спецификации
Детайли за продукта
Silver-Lite Edge Lit Legend Panel
These Silver-Lite legend panels are for use with the Silver-Scape RB recessed exit sign luminaires. These panels are constructed from clear acrylic with a polished edge.
Seritone green and white floating legend
Panel dimansions: 320 x 178 x 8 mm
Legend height: 135 mm
Viewing distance: 27 metres
Compatible with the following Silver-Scape RB LED emergency luminaires:
828-5004 - Recessed Non-Maintained 3 hour
828-5013 - Recessed Maintained 3 hour
Approvals
Graphic conforms to:
1. ISO-7010
2. European signs format and Statutory Instrument SI341
EmergiLite Emergency Exit Signs and Lighting
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
Silver-Lite Edge Lit Legend Panel
These Silver-Lite legend panels are for use with the Silver-Scape RB recessed exit sign luminaires. These panels are constructed from clear acrylic with a polished edge.
Seritone green and white floating legend
Panel dimansions: 320 x 178 x 8 mm
Legend height: 135 mm
Viewing distance: 27 metres
Compatible with the following Silver-Scape RB LED emergency luminaires:
828-5004 - Recessed Non-Maintained 3 hour
828-5013 - Recessed Maintained 3 hour
Approvals
Graphic conforms to:
1. ISO-7010
2. European signs format and Statutory Instrument SI341