EMERGI-LITE LED Emergency Lighting, 1 W, Maintained

Номер на артикул на RS: 828-5010Марка: EMERGI-LITE№ по каталога на производителя: ZRS/VE3LS1
brand-logo

Технически документи

Спецификации

Maintained

Maintained

Length

385 mm

Width

185 mm

Depth

75 mm

Lamp Type

LED

Wattage

1 W

Duration

3h

Страна на произход

United Kingdom

Детайли за продукта

Navigator VE-LED Escape-Line Self Contained Emergency Exit Luminaire

The Emergi-Lite VE LED Escape-LED is a clean LED sign luminaire with 3 hour emergency maintained operation.

Extended life, high performance 1 Watt LED striplight source
Energy saving GS-LED control technology
Slim, clean style
Emergency-maintained operation only
Input voltage 230Vac
3 Hour emergency duration
High temparature nickel metal hydride rechargeable battery
Constant current charging circuit and green LED charging monitor

Legend panels supplied separately as follows:
XEN2V31 - RS 828-5022 - panel, arrow DOWN
XEN3V31 - RS 828-5035 - panel, arrow LEFT
XEN6V31 - RS 828-5044 - panel, arrow RIGHT
XEN5V31 - RS 828-5032 - panel, arrow UP

EmergiLite Emergency Exit Signs and Lighting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EMERGI-LITE LED Emergency Lighting, 1 W, Maintained

P.O.A.

EMERGI-LITE LED Emergency Lighting, 1 W, Maintained
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maintained

Maintained

Length

385 mm

Width

185 mm

Depth

75 mm

Lamp Type

LED

Wattage

1 W

Duration

3h

Страна на произход

United Kingdom

Детайли за продукта

Navigator VE-LED Escape-Line Self Contained Emergency Exit Luminaire

The Emergi-Lite VE LED Escape-LED is a clean LED sign luminaire with 3 hour emergency maintained operation.

Extended life, high performance 1 Watt LED striplight source
Energy saving GS-LED control technology
Slim, clean style
Emergency-maintained operation only
Input voltage 230Vac
3 Hour emergency duration
High temparature nickel metal hydride rechargeable battery
Constant current charging circuit and green LED charging monitor

Legend panels supplied separately as follows:
XEN2V31 - RS 828-5022 - panel, arrow DOWN
XEN3V31 - RS 828-5035 - panel, arrow LEFT
XEN6V31 - RS 828-5044 - panel, arrow RIGHT
XEN5V31 - RS 828-5032 - panel, arrow UP

EmergiLite Emergency Exit Signs and Lighting

Може да се интересувате от