ELT LED Driver, 9 → 31V Output, 10W Output, 350mA Output, Constant Current

Номер на артикул на RS: 796-1911Марка: ELT№ по каталога на производителя: LC110/350-B
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

ELT

Output Voltage

9 → 31V

Maximum Output Power

10W

Output Current

350mA

Dimmable

No

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

Детайли за продукта

ELT LED Drivers LC110 Series

The LC 110 series by ELT is a range of constant current drivers for LED modules up to 10W.

Class II electrical protection
Indoor use
Equipped with terminal cover and cable clamps system
Maximum length of secondary wire: 5m
Suitable for installation on wooden surfaces
Permitted input voltage AC/DC: 198-264V, 0/50-60Hz. (DC/AC)
High power factor
Overload protection
Short circuit protection
Protection against no load operation
Allowed dimmers for DLC models: Trailing-edge and leading-edge dimming
Dimming 5% - 100%

Approvals

EN-61347-2-13
EN-62384
EN-61000-3-2
EN-61000-3-3
EN-55015-3-2
EN-61547

ELT LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,89

€ 23,89 Всеки (ex VAT)

ELT LED Driver, 9 → 31V Output, 10W Output, 350mA Output, Constant Current

€ 23,89

€ 23,89 Всеки (ex VAT)

ELT LED Driver, 9 → 31V Output, 10W Output, 350mA Output, Constant Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 23,89
10 - 19€ 22,70
20 - 49€ 21,50
50+€ 20,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ELT

Output Voltage

9 → 31V

Maximum Output Power

10W

Output Current

350mA

Dimmable

No

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

Детайли за продукта

ELT LED Drivers LC110 Series

The LC 110 series by ELT is a range of constant current drivers for LED modules up to 10W.

Class II electrical protection
Indoor use
Equipped with terminal cover and cable clamps system
Maximum length of secondary wire: 5m
Suitable for installation on wooden surfaces
Permitted input voltage AC/DC: 198-264V, 0/50-60Hz. (DC/AC)
High power factor
Overload protection
Short circuit protection
Protection against no load operation
Allowed dimmers for DLC models: Trailing-edge and leading-edge dimming
Dimming 5% - 100%

Approvals

EN-61347-2-13
EN-62384
EN-61000-3-2
EN-61000-3-3
EN-55015-3-2
EN-61547

ELT LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more