Elmwood, Opens at +90°C, +160°C Max

Номер на артикул на RS: 141-9691Марка: Elmwood№ по каталога на производителя: 9700K21-1012

Технически документи

Спецификации

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+90°C

Contact Voltage Rating

24 V dc, 250V ac

Страна на произход

Denmark

Детайли за продукта

Bi-metal contact for winding protection

The steel casing of the thermostat is insulated with a Mylar sleeve that withstands up to +160 °C. This makes it suitable for direct casting in motor and transformer windings, where it acts as a thermal switch, preventing overheating of the winding, as the main power passes through the thermostat's cut-off contacts. The extremely long-life thermostat is rust-proof.Function:The contact is a combination of a bi-metal disc and a current-dependent unit, which cause a spring function when the borderline temperature has beenreached.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Elmwood, Opens at +90°C, +160°C Max

P.O.A.

Elmwood, Opens at +90°C, +160°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+90°C

Contact Voltage Rating

24 V dc, 250V ac

Страна на произход

Denmark

Детайли за продукта

Bi-metal contact for winding protection

The steel casing of the thermostat is insulated with a Mylar sleeve that withstands up to +160 °C. This makes it suitable for direct casting in motor and transformer windings, where it acts as a thermal switch, preventing overheating of the winding, as the main power passes through the thermostat's cut-off contacts. The extremely long-life thermostat is rust-proof.Function:The contact is a combination of a bi-metal disc and a current-dependent unit, which cause a spring function when the borderline temperature has beenreached.

Може да се интересувате от