Технически документи
Спецификации
Brand
EliwellThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+120°C
Response Time
2 m/s
Probe Diameter
6mm
Probe Length
40mm
Cable Length
3m
Accuracy
1 %
Material
AISI 304
Termination
Wire Lead
Детайли за продукта
PTC / NTC temperature probe
PTC or NTC probe with PVC or silicone cable.
3-metre cable with stainless steel tube tip.
€ 49,51
€ 49,51 Всеки (ex VAT)
1
€ 49,51
€ 49,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,51 |
5 - 9 | € 47,97 |
10+ | € 45,44 |
Технически документи
Спецификации
Brand
EliwellThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+120°C
Response Time
2 m/s
Probe Diameter
6mm
Probe Length
40mm
Cable Length
3m
Accuracy
1 %
Material
AISI 304
Termination
Wire Lead
Детайли за продукта
PTC / NTC temperature probe
PTC or NTC probe with PVC or silicone cable.
3-metre cable with stainless steel tube tip.