Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage

Номер на артикул на RS: 877-1466Марка: Eliwell№ по каталога на производителя: IC+ 902 230V 15A + NTC
brand-logo

Технически документи

Спецификации

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Series

ICPlus

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

59mm

Страна на произход

Italy

Детайли за продукта

IC 902 - Temperature Controller

The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.

- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels
- IP65 protection (front panel)

Информацията за складовите наличности временно не е налична.

€ 115,03

€ 115,03 Всеки (ex VAT)

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage

€ 115,03

€ 115,03 Всеки (ex VAT)

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 115,03
5+€ 111,82

Технически документи

Спецификации

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Series

ICPlus

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

59mm

Страна на произход

Italy

Детайли за продукта

IC 902 - Temperature Controller

The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.

- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels
- IP65 protection (front panel)