Технически документи
Спецификации
Brand
EliwellOutput Type
Relay
Supply Voltage
12 V
Size
74 x 32mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
IP Rating
IP65
Series
ICPlus
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Termination Type
Screw
Panel Depth
59mm
Страна на произход
Italy
Детайли за продукта
IC 902 - Temperature Controller
The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.
- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels
- IP65 protection (front panel)
€ 86,91
€ 86,91 Всеки (ex VAT)
1
€ 86,91
€ 86,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 86,91 |
5+ | € 84,23 |
Технически документи
Спецификации
Brand
EliwellOutput Type
Relay
Supply Voltage
12 V
Size
74 x 32mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
IP Rating
IP65
Series
ICPlus
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Termination Type
Screw
Panel Depth
59mm
Страна на произход
Italy
Детайли за продукта
IC 902 - Temperature Controller
The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.
- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels
- IP65 protection (front panel)