Eliwell DR 4000 On/Off Temperature Controller, 70 x 85mm, 90 → 240 V ac Supply Voltage

Номер на артикул на RS: 420-035Марка: Eliwell№ по каталога на производителя: DR4020 TCJ-K-R-S-T
brand-logo

Технически документи

Спецификации

Brand

Eliwell

Supply Voltage

90 → 240 V ac

Size

70 x 85mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

DR 4000

Input Type

K Type Thermocouple

Range

-40 → +1600 °C

Panel Depth

61mm

Страна на произход

Italy

Детайли за продукта

DR4020 Temperature Controller

DR4020 is a DIN Rail-mounted two-point controller used to control temperature. It displays the temperature readings on a large, clear 4-digit display.

Features and Benefits

Double 4-digit display
4-DIN plastic module casing
Thermocouple input
Screw terminals
Capacity to transfer parameters with a COPYCARD
Protection in the event of probe failure
DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 266,91

€ 266,91 Всеки (ex VAT)

Eliwell DR 4000 On/Off Temperature Controller, 70 x 85mm, 90 → 240 V ac Supply Voltage

€ 266,91

€ 266,91 Всеки (ex VAT)

Eliwell DR 4000 On/Off Temperature Controller, 70 x 85mm, 90 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 266,91
5+€ 258,63

Технически документи

Спецификации

Brand

Eliwell

Supply Voltage

90 → 240 V ac

Size

70 x 85mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

DR 4000

Input Type

K Type Thermocouple

Range

-40 → +1600 °C

Panel Depth

61mm

Страна на произход

Italy

Детайли за продукта

DR4020 Temperature Controller

DR4020 is a DIN Rail-mounted two-point controller used to control temperature. It displays the temperature readings on a large, clear 4-digit display.

Features and Benefits

Double 4-digit display
4-DIN plastic module casing
Thermocouple input
Screw terminals
Capacity to transfer parameters with a COPYCARD
Protection in the event of probe failure
DIN Rail mounting