Технически документи
Спецификации
Brand
EliwellSupply Voltage
90 → 240 V ac
Size
70 x 85mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Series
DR 4000
Input Type
K Type Thermocouple
Range
-55 → +150 °C
Panel Depth
61mm
Страна на произход
Italy
Детайли за продукта
DR4010 Temperature Controller
DR4010 is a DIN Rail-mounted one point controller used to control temperature. It displays the temperature readings on a large, clear 4-digit display.
Features and Benefits
Double 4-digit display
4-DIN plastic module casing
PTC input
Screw terminals
Capacity to transfer parameters with a COPYCARD
Protection in the event of probe failure
DIN Rail mounting
€ 150,56
€ 150,56 Всеки (ex VAT)
1
€ 150,56
€ 150,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 150,56 |
5+ | € 145,89 |
Технически документи
Спецификации
Brand
EliwellSupply Voltage
90 → 240 V ac
Size
70 x 85mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Series
DR 4000
Input Type
K Type Thermocouple
Range
-55 → +150 °C
Panel Depth
61mm
Страна на произход
Italy
Детайли за продукта
DR4010 Temperature Controller
DR4010 is a DIN Rail-mounted one point controller used to control temperature. It displays the temperature readings on a large, clear 4-digit display.
Features and Benefits
Double 4-digit display
4-DIN plastic module casing
PTC input
Screw terminals
Capacity to transfer parameters with a COPYCARD
Protection in the event of probe failure
DIN Rail mounting