Elesta PCB Mount Force Guided Relay, 12V dc Coil Voltage, 4PST, DPST

Номер на артикул на RS: 554-780Марка: Elesta№ по каталога на производителя: SIS 422 12VDC
brand-logo

Технически документи

Спецификации

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Coil Resistance

215Ω

Switching Current

6A

Maximum Switching Current AC

6 A

Coil Power

0.66W

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SIS 6

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

1.5 kW

Depth

16.6mm

Height

16.5mm

Length

48mm

Life

90000Cycles

Maximum Switching Power AC

1.5 kVA

Детайли за продукта

Elesta SIS Relays, 6 Contacts

• PCB relay with forcibly guided contacts
• Protective separation between control and load circuit (leakage and creepage distance > 8mm)
• EN 50205, type A
• Double and reinforced insulation between the contacts
• Contact mounting: SIS422 4NO/2NC
• Small external dimensions
• Mean coil power 0.66W
• Holding power 0.20W
• For Railway Applications: EN 50155

Информацията за складовите наличности временно не е налична.

€ 28,85

€ 28,85 Всеки (ex VAT)

Elesta PCB Mount Force Guided Relay, 12V dc Coil Voltage, 4PST, DPST

€ 28,85

€ 28,85 Всеки (ex VAT)

Elesta PCB Mount Force Guided Relay, 12V dc Coil Voltage, 4PST, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,85
5 - 9€ 27,95
10+€ 26,74

Технически документи

Спецификации

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Coil Resistance

215Ω

Switching Current

6A

Maximum Switching Current AC

6 A

Coil Power

0.66W

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SIS 6

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

1.5 kW

Depth

16.6mm

Height

16.5mm

Length

48mm

Life

90000Cycles

Maximum Switching Power AC

1.5 kVA

Детайли за продукта

Elesta SIS Relays, 6 Contacts

• PCB relay with forcibly guided contacts
• Protective separation between control and load circuit (leakage and creepage distance > 8mm)
• EN 50205, type A
• Double and reinforced insulation between the contacts
• Contact mounting: SIS422 4NO/2NC
• Small external dimensions
• Mean coil power 0.66W
• Holding power 0.20W
• For Railway Applications: EN 50155